tesa 04306-00042-02 Premium Masking Tape 50m x 19mm Beige tesakrepp

MPN
04306-00042-02
Brand
tesa
EAN-13
4042448273680
Order Code
07-6246
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

tesa masking tape tesakrepp® is a high-quality, beige masking tape with dimensions of 50m by 19mm, ideal for precise painting work. The tape is designed for use by painters to ensure clean, well-defined edges and to protect surfaces during painting. This versatile product is essential for covering areas and ensuring a professional finish in any painting project.
Type Masking Tape
Width 19mm
Length 50m
Colour Beige
Adhesive Type Natural rubber
Breakout force 37 N/10mm
Carrier Material Washi
Dimensions (L x W x H) 50 m x 19 mm x 19 mm
Height 19mm
Material Natural rubber
Misc Attribute PREMIUM
Series tesakrepp®
Thickness 95µm

Reviews

Be the first to submit a review

Trustpilot