Teroson 801378 VR 5080 Tape 50m x 50mm Grey Waterproof Temp-Resistant

MPN
801378
Brand
Teroson
EAN-13
5010266407999
Order Code
10-7864
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Teroson tape, model 801378, is a grey adhesive tape measuring 50 metres in length and 50 millimetres in width. It is designed for reliable sealing and bonding tasks, offering strong adhesion for various industrial applications. This tape is typically used in construction and maintenance for its durable and versatile performance.
Type Tape
Width 50mm
Length 50m
Colour Grey
Adhesive Type Natural rubber
Dimensions (L x W) 50 m x 50 mm
Maximum Temperature +70°C
Misc Attribute VR 5080 50M EGFD

Reviews

Be the first to submit a review

Trustpilot