Teroson 2969725 MS 930 WH Sealant 310ml

MPN
2969725
Brand
Teroson
EAN-13
4058093023570
Order Code
01-7583
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Grey White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £15.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 29 in stockAdditional quantity lead time 8 days

Teroson® MS 930 WH is a single-part, white, moisture-cured, thixotropic silane modified polymer sealant/adhesive.

It is suitable for various applications involving a wide range of substrate materials. It forms a soft elastic product and provides excellent UV and weathering resistance.


  • General-purpose thixotropic silane modified polymer sealant/adhesive
  • Suitable for a wide range of substrate materials
  • Broad-spectrum primerless adhesion
  • Excellent UV and weathering resistance
  • Operating temperature; -50 to +80°C
  • Cure method; moisture
  • Skin-over time; 25 to 40 minutes
  • Complies with UL QMFZ2 for electrical safety
  • Supplied in a 310ml cartridge
  • Teroson type MS 930 WH
Type Sealant
Colour White
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Application Sealant/Adhesive

Reviews

Be the first to submit a review

Trustpilot