Teroson MS 930 Polymer Sealants

Teroson Brand: Teroson

Teroson® MS 930 is a single-part, moisture-cured, thixotropic silane modified polymer sealant/adhesive.

It is suitable for various applications involving a wide range of substrate materials. It forms a soft elastic product and provides excellent UV and weathering resistance.

  • General-purpose thixotropic silane modified polymer sealant/adhesive
  • Suitable for a wide range of substrate materials
  • Broad-spectrum primerless adhesion
  • Excellent UV and weathering resistance
  • Operating temperature; -50 to +80°C
  • Cure method; moisture
  • Skin-over time; 25 to 40 minutes
  • Complies with UL QMFZ2 for electrical safety
  • Supplied in a 310ml cartridge
  • Teroson type MS 930
Description Image Product Buy Pricing (Ex VAT) Colour Type Package Size Package Type Food ProcessingSafe Application
Teroson 2254309 MS 930 GY CR Sealant 310ml
Teroson 2254309 MS 930 GY CR Sealant 310ml
Standard range
Order code: 65-2831
MPN: 2254309

Despatched same day - 1 in stockFurther 141 despatched in 4 working days
1+ £21.62
Price per unit Ex VAT
Grey Sealant 310ml Cartridge No Sealant/Adhesive
Teroson 2969725 MS 930 WH Sealant 310ml
Teroson 2969725 MS 930 WH Sealant 310ml
Standard range
Order code: 01-7583
MPN: 2969725

Despatched same day - 24 in stockAdditional quantity lead time 8 days
1+ £15.59
Price per unit Ex VAT
White Sealant 310ml Cartridge No Sealant/Adhesive

Trustpilot