Teroson 1845107 MS 9360 Elastic Adhesive Black 310ml

MPN
1845107
Brand
Teroson
EAN-13
4002872141894
Order Code
65-2838
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 78 in stock

Teroson® MS 9360 is a single-part, high strength, silane modified polymer sealant which cures by reaction with moisture to form a soft, elastic end product.

The product is odourless and demonstrates good adhesion to many substrates. It is compatible with suitable paint systems.


  • High strength
  • Free from solvents, isocyanates, silicones and PVC
  • Odourless
  • Compatible with paint systems
  • Colour: black
  • Supplied in a 310ml cartridge
  • Teroson type MS 9360
Type Elastic adhesive
Colour Black
Package Size 310ml
Package Type Cartridge
Food ProcessingSafe No
Capacity 310ml
Compatible with paint systems

Reviews

Be the first to submit a review

Trustpilot