Teng TC819BK 8 Series Stack System Black, 19 Drawer

Order Code:

97-6456

Brand: Teng MPN: TC819BK

Discontinued


The Teng 8 Series Stack System Black is made up of:

1 x 8 Series 6 Drawer Top Box featuring drawers with ball bearing slides and a removable plastic top tray. The top has an aluminium handle and there are heavy-duty carrying handles at either end. For additional security there is a combination lock.

3 Drawers (WxDxH): 172 x 270 x 50mm, Capacity: 20kg
2 Drawers (WxDxH): 572 x 270 x 50mm, Capacity: 20kg
1 Drawer (WxDxH): 572 x 270 x 75mm, Capacity: 20kg

1 x 8 Series 3 Drawer Middle Box with ball bearing slides, equipped with 3 extending, lockable drawers. Heavy-duty metal side handles and rubber feet under the chest. For additional security there is a lockable key lock/front, supplied with 2 keys.

2 Drawers (WxDxH): 572 x 270 x 50mm, Capacity: 20kg
1 Drawer (WxDxH): 572 x 270 x 75mm, Capacity: 20kg

1 x 8 Series 10 Drawer Roller Cabinet has 2 fixed castors and 2 swivel castors that are also equipped with brakes. The 10 drawers are fitted with ball bearing slides and protected by the fitted combination lock. Each drawer has a protective mat in the bottom. Fitted with a heavy-duty handle for transporting and an ABS top mat equipped with a small compartments.

6 Drawers (WxDxH): 575 x 380 x 50mm, Capacity: 25kg
3 Drawers (WxDxH): 575 x 380 x 50mm, Capacity: 25kg
1 Drawer (WxDxH): 575 x 380 x 150mm, Capacity: 30kg

Overall Size (WxDxH): 670 x 460 x 813mm


Type Cabinet

Trustpilot