Christmas Opening Hours and Delivery Dates here

Teng TC30 TTTD17 Rethreading Tap & Die Set, 17 Piece

Order Code:

97-4084

Brand: Teng MPN: TC30 EAN-13: 5020385080232
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This Teng Tools tap and die set is ideal for repairing screw threads. Taps cut a thread on the inside surface of a hole, creating a female surface which functions like a nut. Dies, on the other hand, cut a thread on a preformed cylindrical rod, which creates a male threaded piece which functions like a bolt.

This 17-piece set contains 7 metric taps and dies of each dimension, a tap wrench, a die stock and a screw pitch gauge. The tools are supplied in a handy storage tray.

The TTTD17 tap and die set contains the following:
7 x Metric dies: 3 x 0.5mm, 4 x 0.7mm, 5 x 0.8mm, 6 x 1.0mm, 8 x 1.25mm, 10 x 1.5mm and 12 x 1.75mm.
7 x Metric taps: 3, 4, 5, 6, 8, 10 and 12mm.
1 x Tap handle: capacity 3 to 12mm.
1 x Die handle with adjustment screw: capacity 3 to 12mm.
1 x Screw pitch gauge.


Type Rethreading set

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot