Teng MB461-8 Mega Bite Long Nose Pliers 150mm (6in)

MPN
MB461-8
Brand
Teng
EAN-13
5020385070196
Order Code
97-3916
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £22.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Teng Tools Mega Bite range of Pliers have been designed to ensure the highest quality and optimum functionality. The overall length of the pliers gives a maximum leverage to suit the pliers function.

These Teng Tools Long Nose Pliers have long, straight jaws with serrated grip surfaces and allow up to a 72 degree cutting angle. They are made from high Carbon Steel, with Titanium coated joints for excellent strength and durabililty. For a comfortable grip, the pliers have vinyl coated handles.

The TENMB461 Mega Bite Long Nose Pliers have the following specifications:
Length: 155mm (6 inch).
Cutting capacity piano wire: 0.5mm.
Cutting capacity Steel wire: 1.0mm.


Type Long Nose Pliers

Reviews

Be the first to submit a review

Trustpilot