Teng MB451-8 Mega Bite Combination Pliers 180mm (7in)

MPN
MB451-8
Brand
Teng
EAN-13
5020385070059
Order Code
97-3922
Country of Origin
Taiwan

No longer stocked


The Teng Tools Mega Bite range of Pliers have been designed to ensure the highest quality and optimum functionality. The overall length of the pliers gives a maximum leverage to suit the pliers function.

These Teng Tools Combination Pliers have pipe grip and serrated grip surfaces, and allow up to a 68 degree cutting angle. They are made from high Carbon Steel , with Titanium coated joints for excellent strength and durability. For a comfortable grip, the pliers have vinyl coated handles.

The TENMB451 Mega Bite Combination Pliers have the following specifications:
Length: 180mm (7 inch).
Cutting capacity piano wire: 1.5mm.
Cutting capacity steel wire: 2.0mm.


Type Combination Pliers
Contains Wood And/Or Paper No
FSC Or PEFC Certified No
Reach Verified Yes

Trustpilot