Teng M381504-C S2 Hex Socket Bit 3/8in Drive 4mm

MPN
M381504-C
Brand
Teng
EAN-13
5020385133396
Order Code
97-3955
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.32 £8.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This Teng Tools Professional 3/8in Drive S2 hex socket bits made from chrome vanadium steel with a satin finish.

Overall Length: 49.5mm.

The TENM381504 Hex Socket Bit has the following specifications:
Overall length: 49.5mm.
AF Size: 4mm.


Type Socket
Drive Size 3/8inch
Socket Size 4mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot