Teng M381230T-C TX30 TORX Socket Bit 3/8in Drive 5.5mm

MPN
M381230T-C
Brand
Teng
EAN-13
5020385133051
Order Code
97-4051
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

This 3/8in Drive TORX (TX) socket bit is manufactured from chrome vanadium steel for strength and durability, with an attractive satin finish. The socket is conveniently marked with its size for easy identification.

Complies with the latest DIN and ISO standards.

The TENM381230T TX socket bit has the following specifications:
Overall length: 49.5mm.
Size: 5.5mm (TX30).


Type Socket
Drive Size 3/8inch
Socket Size 5.5mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot