Service notice: due to a global Microsoft outage, our email services are currently down. Our website and phone lines are unaffected, so you can still order online or by calling our customer service team. We apologise for any inconvenience.

Teng M381106-C S2 Hex Socket Bit 3/8in Drive 3/16in

MPN
M381106-C
Brand
Teng
EAN-13
5020385133334
Order Code
97-3950
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £10.20 £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

This Teng Tools Professional 3/8in Drive S2 hex socket bits made from chrome vanadium steel with a satin finish.

Overall Length: 49.5mm.

The TENM381106 S2 Hex Socket Bit has the following specifications:
Overall length: 49.5mm.
AF Size: 3/16 inch.


Type Socket
Drive Size 3/8inch
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot