Teng M380520C Hexagon Socket 3/8in Drive 20mm

MPN
M380520C
Brand
Teng
EAN-13
5020385133495
Order Code
97-3794
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £9.53 £8.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Teng Tools Socket is a professional, 3/8in Drive regular 6-point metric socket, produced in accordance with ISO 9000 and AS954 specifications. It provides excellent torque and reduces the risk of rounding fasteners.

This socket has a stepped collar on the shank and is of the hexagonal variety.

The socket is manufactured from chrome vanadium steel with a satin finish.

The TENM380520 Hex Socket has the following specifications:
Size: 20mm.
Overall length: 29mm.


Type Socket
Drive Size 3/8inch
Socket Size 20mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot