Teng M380517C Hexagon Socket 3/8in Drive 17mm

MPN
M380517C
Brand
Teng
EAN-13
5020385130418
Order Code
97-3791
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Teng Tools Socket is a professional, 3/8in Drive regular 6-point metric socket, produced in accordance with ISO 9000 and AS954 specifications. It provides excellent torque and reduces the risk of rounding fasteners.

This socket has a stepped collar on the shank and is of the hexagonal variety.

The socket is manufactured from chrome vanadium steel with a satin finish.

Size: 17mm.
Overall length 29mm


Type Socket
Drive Size 3/8inch
Socket Size 17mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot