Teng M340158-C Bi-Hexagon Socket 3/4in Drive 1.13/16in

MPN
M340158-C
Brand
Teng
EAN-13
5020385134416
Order Code
97-3590
Country of Origin
Taiwan
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £24.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Teng Tools socket is a professional bi-hexagon 3/4in Drive socket. The socket is in imperial AF size, and is manufactured from chrome vanadium steel with a satin finish.

The socket is produced in accordance with ISO 9000 and AS954 specifications for increased torque and reduced risk of rounding fasteners.

The TENM340158 bi-hexagon 3/4in Drive socket has the following specification:
AF Size: 1.13/16 inch.
Length: 67mm.


Type Socket
Drive Size 3/4in
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot