Teng M1205166-C Hexagon Socket 6-Point Regular 1/2in Drive 16mm

MPN
M1205166-C
Brand
Teng
EAN-13
5020385131132
Order Code
97-3842
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This Teng Tools professional hexagonal 1/2in Square Drive socket produced in accordance with ISO 9000 and AS954 specifications for increased torque and to reduce the risk of rounding fasteners. Manufactured from chrome vanadium steel with a satin finish.

The TENM1205166 1/2inch square drive socket has the following specifications:
Size: 16mm.
Length 38mm.


Type Socket
Drive Size 1/2"
Socket Size 16mm
Material Chrome Vanadium

Reviews

Be the first to submit a review

Trustpilot