Teng 600546 Combination Spanner 46mm

MPN
600546
Brand
Teng
EAN-13
5020385041448
Order Code
97-3992
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £72.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Metric combination spanners offset at 15° - DIN 3113A.

Manufactured from chrome vanadium steel with a satin finish.

Size 46mm.
Length 500mm


Type Combination Spanner
Imperial or Metric Metric

Reviews

Be the first to submit a review

Trustpilot