Teng 600521 Combination Spanner 21mm

MPN
600521
Brand
Teng
EAN-13
5020385040175
Order Code
97-3976
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
1+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Metric combination spanners offset at 15° - DIN 3113A.

Manufactured from chrome vanadium steel with a satin finish.

Size 21mm.
Length 250mm.


Type Combination Spanner
Imperial or Metric Metric
Size 21mm

Reviews

Be the first to submit a review

Trustpilot