Teng 600510R Ratchet Combination Spanner 10mm

MPN
600510R
Brand
Teng
EAN-13
5020385040465
Order Code
97-3935
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £26.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

This Teng Tools ratcheting combination spanner combines an open ended spanner with a 72-tooth 12-point ring ratchet. The ratchet has a 'flip reverse' feature, which switches the direction of the ratchet, and it is offset at a 13° angle for ease of access.

Both ends are of the same size.

The spanner is made from chrome vanadium steel for strength and durability, and has an attractive satin finish.

The TEN600510R Ratchet Combination Spanner has the following specifications:
Size: 10mm.
Length 159mm.


Type Spanner
Imperial or Metric Metric
Size 10mm

Reviews

Be the first to submit a review

Trustpilot