Teng 581TMI Telescopic Mirror 850mm

MPN
581TMI
Brand
Teng
EAN-13
5020385080911
Order Code
97-6451
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

The Teng Tools ;581TMI Telescopic Mirror ;is ideal for inspecting the underside of cars and difficult to reach places. It has a fully adjustable head to allow the mirror to be perfectly angled to allow easy vision, and a pocket clip for convenient carriage.

Specification

Fully Extended Length: 850mm.
Mirror ;Diameter: 57mm.


Type Telescopic Mirror
Telescopic Yes

Reviews

Be the first to submit a review

Trustpilot