Teng 510504 T-Handle Hexagon Driver 4mm

MPN
510504
Brand
Teng
EAN-13
5020385050426
Order Code
97-4041
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

This Teng Tools Hex key with T-handle has a short arm and a long arm. The short arm allows excellent leverage, allowing easy tightening and loosening. The long arm of the Hex key has a ball point head, which allows a working angle of up to 30 degrees and therefore improves access.

Manufactured from chrome vanadium steel for toughness and durability.

The TEN510504 T Handle Hex Driver has the following specification:
Size: 4.0mm.
Short arm length: 12mm.
Long arm length: 100mm.


Type Hex Key
Hex Key Size 4mm

Reviews

Be the first to submit a review

Trustpilot