T-Handle Hexagon Driver 3mm

Teng Brand: Teng

This Teng Tools Hex key with T-handle has a short arm and a long arm. The short arm allows excellent leverage, allowing easy tightening and loosening. The long arm of the Hex key has a ball point head, which allows a working angle of up to 30 degrees and therefore improves access.

Manufactured from chrome vanadium steel for toughness and durability.

The TEN510503 T Handle Hex Driver has the following specification:
Size: 3.0mm.
Short arm length: 12mm.
Long arm length: 100mm.

Description Image Product Buy Pricing (Ex VAT) Hex Key Size Type
Teng 510504 T-Handle Hexagon Driver 4mm
Teng 510504 T-Handle Hexagon Driver 4mm
Standard range
Order code: 97-4041
MPN: 510504

Despatched within 2 working days - 100 in stock
1+ £9.10
Price per unit Ex VAT
4mm Hex Key
Teng 510506 T-Handle Hexagon Driver 6mm
Teng 510506 T-Handle Hexagon Driver 6mm
Standard range
Order code: 97-4043
MPN: 510506

Despatched within 2 working days - 50 in stock
1+ £10.23
Price per unit Ex VAT
Hex Key
Teng 510508 T-Handle Hexagon Driver 8mm
Teng 510508 T-Handle Hexagon Driver 8mm
Standard range
Order code: 97-4045
MPN: 510508

Despatched within 4 working days - 20 in stock
1+ £13.03
Price per unit Ex VAT
Hex Key
Teng 510503 T-Handle Hexagon Driver 3mm
Teng 510503 T-Handle Hexagon Driver 3mm
Standard range
Order code: 97-6641
MPN: 510503

Despatched same day - 1 in stockContact us for additional stock
1+ £4.79
Price per unit Ex VAT
Hex Key
Teng 510505 T-Handle Hexagon Driver 5mm
Teng 510505 T-Handle Hexagon Driver 5mm
Standard range
Order code: 97-6642
MPN: 510505

Despatched within 2 working days - 100 in stock
1+ £9.62
Price per unit Ex VAT
Hex Key
Teng 510507 T-Handle Hexagon Driver 7mm
Teng 510507 T-Handle Hexagon Driver 7mm
Standard range
Order code: 97-6643
MPN: 510507

Despatched within 4 working days - 5 in stock
1+ £12.78
Price per unit Ex VAT
Hex Key
Teng 5105025 T-Handle Hexagon Driver 2.5mm
Teng 5105025 T-Handle Hexagon Driver 2.5mm
Standard range
Order code: 97-6644
MPN: 5105025

Despatched within 2 working days - 20 in stock
1+ £8.73
Price per unit Ex VAT
Hex Key

Trustpilot