Teng 3892AG-E3 Torque Wrench 3/8in Drive 20-110Nm

MPN
3892AG-E3
Brand
Teng
EAN-13
5020385030251
Order Code
97-3501
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £64.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

3/8in Square Drive torque wrench with flip reverse ratchet action, and Nm and ft.lb reference scales. Manufactured to conform to BS 6703/88.

The unique angular gauge, for use after tightening stretch bolts, allows bolts to be tightened over and above a pre-set torque rating by so many degrees, e.g. 45°. Both the torque and angular gauge can be set with the one tool.
Also suitable for 1/4 in square drive sockets if used in conjunction with 3/8 female/ 1/4 male adaptor (380035). Supplied in a robust oil resistant case.

Range 20 to 100 Nm / 15 to 75 ft.lb


Type Wrench

Reviews

Be the first to submit a review

Trustpilot