Teng 1492AG-E Torque Wrench 1/4in Drive 5-25Nm

MPN
1492AG-E
Brand
Teng
EAN-13
5020385030206
Order Code
97-3496
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £95.21 £59.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

This Teng Tools torque wrench is manufactured according to DIN 3122 standards. With a ratchet head, the torque wrench can be used for both tightening and final checking of the torque. It is reversible with its lever but only for right hand action when torque checking. The wrench is equipped with an angular gauge for after tightening. It is graduated in both Nm and ft.lb, and has a degree scale for after tightening of cylinder heads.

The ratchet head has a satin finish and, for comfort and excellent grip, the wrench has a rubber handle.

Specifications:
Accuracy: ± 4%.
Torque range: 5 to 25Nm / 4 to 18 ft.lb.
Length : 277mm.


Type Wrench

Reviews

Be the first to submit a review

Trustpilot