Teng 1400-72N Steel Ratchet 72 Teeth 1/4in Drive

MPN
1400-72N
Brand
Teng
EAN-13
5020385031708
Order Code
97-4021
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £56.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This Teng 1/4in Drive Steel Ratchet is manufactured from chrome vanadium steel for optimum durability. It is ideal for use in confined spaces, with 72 teeth and 5° increments. Several teeth are engaged simultaneously, which means that a greater force can be used without risk of damage.

The ratchet has an improved reverse switch, allowing quick and easy direction change - even with gloves on. The ratchet head is sealed, which prevents dirt and dust entering the mechanism, giving longer life and trouble-free use.

The button for quick socket release is level with the ratchet head, which prevents accidental button activation and the loss of the socket. The ergonomic two-component handle provides a firm grip.

The ratchet is of very high quality, and can handle torque that exceeds DIN 3112 standards.

Specifications:
Drive: 1/4in.
No. of Teeth: 72.
Length: 150mm.


Type Handle

Reviews

Be the first to submit a review

Trustpilot