Tempo Communications Clamps & Current Measurement Handheld multimeter 629028

Tempo Communications produces a range of digital multimeters designed for various electrical testing applications.
Description Image Product Buy Pricing (Ex VAT) AC Voltage Max DC Voltage Max A AC reading range (min.) A DC reading range (max.) Amperage reading range AC (max.) Amperage reading range DC (min.) Basic Accuracy Dim Current reading Display Counts Frequency reading range Height Length Misc Attribute Power supply (details) Reading Category Measurement type (details) Reading range - resistance Weight Reading range - capacity
Tempo Communications 55500083 Pocket Multimeter Digital CAT III 300V 6000 Counts
Tempo Communications 55500083 Pocket Multimeter Digital CAT III 300V 6000 Counts
Extended range
Order code: 10-7857
MPN: 55500083

Back order - 2 availableBack-order availability date - 17/11/2026
1+ £49.25
Price per unit Ex VAT
450V 450V (L x W x H) 33 x 98 x 160 mm 6000 10 Hz - 30kHz 160mm 33mm PM100 IEC CR2032 CAT III 300 V 6000 kΩ - 6000MΩ 180g
Tempo Communications 55500084 MM200 Multimeter Digital CAT IV 300V 6000 Count
Tempo Communications 55500084 MM200 Multimeter Digital CAT IV 300V 6000 Count
Standard range
Order code: 10-7858
MPN: 55500084

Despatched within 4 working days - 3 in stock
1+ £191.53
Price per unit Ex VAT
1000V 1000V 600µA 10A 10A 600µA 0.5% (L x W x H) 66 x 135 x 203 mm AC/DC 6000 5 Hz -1000MHz 203mm 66mm MM200 2 x AAA batteries CAT IV 300 V 600 Ω - 60MΩ 630g
Tempo Communications 55500085 MM810 Handheld Multimeter Digital CAT IV 1000 V
Tempo Communications 55500085 MM810 Handheld Multimeter Digital CAT IV 1000 V
Standard range
Order code: 10-7859
MPN: 55500085

Despatched within 4 working days - 1 in stock
1+ £214.34
Price per unit Ex VAT
999.9V 999.9V 600µA 8A 10A 600µA 0.1% (L x W x H) 73 x 140 x 225 mm AC/DC 9999 15 Hz - 3000kHz 225mm 73mm MM810 9 volt block battery CAT IV 1000 V True RMS 600 Ω - 60 kΩ 940g 60 nF - 25mF

Trustpilot