Tempo Communications 55500084 MM200 Multimeter Digital CAT IV 300V 6000 Count

MPN
55500084
EAN-13
0810025413408
Order Code
10-7858
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £168.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Tempo Communications MM200 handheld multimeter features a 6000-count digital display, making it ideal for precise voltage readings and accurate frequency testing. Manufactured by Tempo Communications, this versatile device is rated CAT IV 300 V, ensuring safety in high-energy environments. Commonly used by electricians and technicians, this multi-purpose tester is suitable for tasks such as voltage and current measurements.
Type Handheld multimeter
AC Voltage Max 1000V
DC Voltage Max 1000V
A AC reading range (min.) 600µA
A DC reading range (max.) 10A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 600µA
Basic Accuracy 0.5%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 66 x 135 x 203 mm
Display Digital
Display Counts 6000
Frequency reading range 5 Hz -1000MHz
Height 203mm
Length 66mm
Misc Attribute MM200
Power supply (details) 2 x AAA batteries
Reading Category CAT IV 300 V
Reading range - resistance 600 Ω - 60MΩ
V AC reading range (min.) 60mV
Voltage metering AC/DC
Voltage reading range DC (min.) 60mV
Weight 630g
Width 135mm

Reviews

Be the first to submit a review

Trustpilot