Tempo Communications 55500085 MM810 Handheld Multimeter Digital CAT IV 1000 V

MPN
55500085
EAN-13
0810025413415
Order Code
10-7859
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £214.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Tempo Communications' MM810 handheld multimeter is a versatile digital device capable of measuring voltage, current, and frequency, with a display capacity of 9999 counts. As a CAT IV 1000 V voltage tester, it is ideal for ensuring electrical safety in high-energy environments. This multi-purpose tester is suitable for both professional electricians and hobbyists needing a reliable tool for voltage and current assessment.
Type Handheld multimeter
AC Voltage Max 999.9V
DC Voltage Max 999.9V
A AC reading range (min.) 600µA
A DC reading range (max.) 8A
Amperage reading range AC (max.) 10A
Amperage reading range DC (min.) 600µA
Basic Accuracy 0.1%
Calibrated to Manufacturer's standards (no certificate)
Current reading AC/DC
Dim (L x W x H) 73 x 140 x 225 mm
Display Digital
Display Counts 9999
Frequency reading range 15 Hz - 3000kHz
Height 225mm
Length 73mm
Measurement type (details) True RMS
Misc Attribute MM810
Power supply (details) 9 volt block battery
Reading Category CAT IV 1000 V
Reading range - capacity 60 nF - 25mF
Reading range - resistance 600 Ω - 60 kΩ
V AC reading range (min.) 60.00mV
Voltage metering AC/DC
Voltage reading range DC (min.) 60.00mV
Weight 940g
Width 140mm

Reviews

Be the first to submit a review

Trustpilot