Tempo Communications 55500083 Pocket Multimeter Digital CAT III 300V 6000 Counts

MPN
55500083
EAN-13
0810025413392
Order Code
10-7857
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £49.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 17/11/2026

The Tempo Communications PM100 is a handheld digital multimeter designed for versatility in electrical measurements. Manufactured by Tempo Communications, this CAT III 300 V device features a 6000-count display for precise voltage, current, and frequency testing. It is commonly used by electricians and technicians for diagnosing and troubleshooting electrical systems.
Type Handheld multimeter
AC Voltage Max 450V
DC Voltage Max 450V
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 33 x 98 x 160 mm
Display Digital
Display Counts 6000
Frequency reading range 10 Hz - 30kHz
Height 160mm
Length 33mm
Misc Attribute PM100
Power supply (details) IEC CR2032
Reading Category CAT III 300 V
Reading range - resistance 6000 kΩ - 6000MΩ
Voltage metering AC/DC
Weight 180g
Width 98mm

Reviews

Be the first to submit a review

Trustpilot