Template 200100 M1 Data Logger Temp -30 to +70°C with PDF Generator

MPN
200100
Brand
tempmate
EAN-13
4016139069494
Order Code
10-7845
Country of Origin
China
View Full Product Range (2)

Discontinued


The tempmate 200100 M1 Temperature Data Logger by Tempmate records temperatures ranging from -30 up to +70 °C. It is ideal for long-term recording and continuous data monitoring, generating detailed reports in PDF format. This device is commonly used in environments that require precise temperature logging and data management.
Type Temperature Datalogger
Manufacturers Warranty 1 Year
Calibrated Manufacturer's standards (no certificate)
Dim (L x W x H) 79 x 33 x 14 mm
Height 14mm
Interfaces USB
IP Rating IP67
Length 79mm
Memory (readings) 32000
Misc Attribute M1
Number of Input Channels 1
Power Supply CR 2032 button cell (1x)
Reading accuracy temperature 0.5°C
Sample rate (max.) 24h
Sample rate (min.) 10s
Sensor NTC
Temperature reading range -30 up to +70°C
Temperature reading range (max.) +70°C
Temperature reading range (min.) -30°C
Temperature resolution 0.1°C
Unit of measurement Temperature
Weight 25g
Width 33mm

Trustpilot