tempmate Data Acquisition & Logging Temperature data logger 626022

tempmate Brand: tempmate
The group consists of temperature data loggers from tempmate, designed to record and generate PDF reports within a range of -30 to +70°C, suitable for various applications requiring temperature monitoring.
Description Image Product Buy Pricing (Ex VAT) Battery life Dim Height Length Memory (readings) Misc Attribute Power Supply Power supply (details) Sample rate (max.) Resolution Sample rate (min.) Sensor Weight Width Type Manufacturers Warranty Calibrated Interfaces IP Rating Number of Input Channels
Template 200100 M1 Data Logger Temp -30 to +70°C with PDF Generator
Template 200100 M1 Data Logger Temp -30 to +70°C with PDF Generator
Order code: 10-7845
MPN: 200100
1+ £51.85
Price per unit Ex VAT
(L x W x H) 79 x 33 x 14 mm 14mm 79mm 32000 M1 CR 2032 button cell (1x) 24h 10s NTC 25g 33mm Temperature Datalogger 1 Year Manufacturer's standards (no certificate) USB IP67 1
Template S1C10A01000 S1 v2 Temperature Data Logger -30 to +70°C USB PDF
Template S1C10A01000 S1 v2 Temperature Data Logger -30 to +70°C USB PDF
Standard range
Order code: 10-7846
MPN: S1C10A01000

Despatched within 4 working days - 163 in stock
1+ £33.76
Price per unit Ex VAT
2 years (L x W x H) 80 x 47 x 4 mm 4mm 80mm 12960 CR 2450 button cell, included 3 V lithium battery 0.1°C 10g 47mm Temperature Datalogger 1 Year Manufacturer's standards (no certificate) USB IP67 1

Trustpilot