Telegärtner RJ Plugs & Sockets RJ45 connector 612970

Telegärtner produces a variety of high-quality RJ45 components, including flange sets and plugs, suitable for secure network connections.
Description Image Product Buy Pricing (Ex VAT) Mounting Type Gender Bore Ø AWG AWG (min.) Connection AWG max. Connector Type Contact Material Factory colour IP Rating Material (details) Seal type Specification Standards Type Shielded/Shrouded Number of Positions/ Contacts Connector standard Mating cycles
Telegärtner 100007415 STX RJ45 Flange Set 8P8C Metal Mount 1pc
Telegärtner 100007415 STX RJ45 Flange Set 8P8C Metal Mount 1pc
Standard range
Order code: 07-5622
MPN: 100007415

41 in stock, despatched in 4 working days
1+ £42.22
Price per unit Ex VAT
Panel Mount 27mm Socket Connector, mount Spring steel 0.8 µm, gold-plated Metal IP67 (when connected) Nickel plated die cast zinc. Bayonet CAT 6 IEC 61076-3-106 RJ45 Connector Unshielded 8P8C RJ45 min. 750
Telegärtner 100007451 STX RJ45 Plug Straight 8P8C Glassy 1pc
Telegärtner 100007451 STX RJ45 Plug Straight 8P8C Glassy 1pc
Extended range
Order code: 07-5632
MPN: 100007451

Available to back orderBack order, lead time 4 weeks
2+ £3.13
Price per unit Ex VAT
Straight Plug 24-27 27 Cut & Clip 24 Plug, straight Phosphor bronze Glassy IP20 PC UL94 V0 CLEAR Snap-in CAT 6A IEC 60603-7-51 RJ45 Connector Unshielded 8P8C RJ45 min. 750
Telegärtner 100007453 STX RJ45 Plug Straight 8P8C 1pc
Telegärtner 100007453 STX RJ45 Plug Straight 8P8C 1pc
Standard range
Order code: 07-5634
MPN: 100007453

120 in stock, despatched in 4 working days
1+ £15.21
Price per unit Ex VAT
Straight Plug 22-26 26 Cut & Clip 22 Plug, straight IP20 Nickel plated die cast zinc. CAT 6 IEC 60603-7-5 RJ45 Connector Unshielded 8P8C RJ45 min. 750


Trustpilot