Christmas Opening Hours and Delivery Dates here
Telegärtner 100007415 STX RJ45 Flange Set 8P8C Metal Mount 1pc

Image Representative of Range

Telegärtner 100007415 STX RJ45 Flange Set 8P8C Metal Mount 1pc

Order Code:

07-5622

Brand: Telegartner MPN: 100007415 EAN-13: 4018359328702
Qty Unit Price (Ex VAT)
1+ £42.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
31 available to back orderBack-order availability date - 11/01/2026

The Telegärtner 100007415 is a robust RJ45 connector with 8P8C pin configuration, designed for secure network connections. It features a metal flange set for enhanced durability and is compatible with Cat 5, Cat 6, and Cat 7 cables. Suitable for industrial and commercial network installations, this connector ensures reliable and efficient data transmission.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
Bore Ø 27mm
Connection Socket
Connector standard RJ45
Connector Type Connector, mount
Contact Material Spring steel 0.8 µm, gold-plated
Factory colour Metal
IP Rating IP67 (when connected)
Material (details) Nickel plated die cast zinc.
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Seal type Bayonet
Specification CAT 6
Standards IEC 61076-3-106
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot