Christmas Opening Hours and Delivery Dates here
Telegärtner 100007453 STX RJ45 Plug Straight 8P8C 1pc

Image Representative of Range

Telegärtner 100007453 STX RJ45 Plug Straight 8P8C 1pc

Order Code:

07-5634

Brand: Telegartner MPN: 100007453 EAN-13: 4018359328801
Qty Unit Price (Ex VAT)
1+ £15.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
114 available to back orderBack-order availability date - 11/01/2026

The Telegärtner STX RJ45 plug 100007453 is a straight plug with 8P8C pin configuration ideal for Cat 5, Cat 6, and Cat 7 applications. This robust network connector ensures reliable Ethernet connections in data and telecommunications setups. It is typically used for networking infrastructures requiring high-performance data transmission.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 22-26
AWG (min.) 26
AWG max. 22
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
IP Rating IP20
Material (details) Nickel plated die cast zinc.
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Specification CAT 6
Standards IEC 60603-7-5
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot