Christmas Opening Hours and Delivery Dates here
Telegärtner 100007451 STX RJ45 Plug Straight 8P8C Glassy 1pc

Image Representative of Range

Telegärtner 100007451 STX RJ45 Plug Straight 8P8C Glassy 1pc

Order Code:

07-5632

Brand: Telegartner MPN: 100007451 EAN-13: 2050002288171
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
81 available to back orderBack-order availability date - 11/01/2026

The Telegärtner 100007451 STX RJ45 plug features a straight design with 8P8C pins and a glassy finish. It is suitable for use with Cat 5, Cat 6, and Cat 7 network cables, providing reliable connections in networking applications. This connector is typically used in Ethernet networks for data transfer and telecommunications.
Type RJ45 connector
Number of Positions/ Contacts 8P8C
AWG 24-27
AWG (min.) 27
AWG max. 24
Connection Cut & Clip
Connector standard RJ45
Connector Type Plug, straight
Contact Material Phosphor bronze
Factory colour Glassy
IP Rating IP20
Material (details) PC UL94 V0 CLEAR
Mating cycles min. 750
Misc Attribute 1 Straight
Nominal current (details) 1.0 A at 50°C
Seal type Snap-in
Specification CAT 6A
Standards IEC 60603-7-51
Temperature Range -40°C to + 70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot