Telegärtner RF Adaptors MCX connector 612917

The group of parts from Telegärtner comprises various MCX connectors designed for 50 ohm impedance, including both right angle and straight plug configurations.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Colour Connector Type Cable category Contact Termination Type Impedance
Telegärtner 100024981 MCX Connector plug right angle 50 Ω 1pc
Telegärtner 100024981 MCX Connector plug right angle 50 Ω 1pc
Order code: 07-6151
MPN: 100024981
1+ £4.99
Price per unit Ex VAT
Right angle Gold (metallic) Plug, right angle MCX connector 50Ω
Telegärtner 100024987 MCX Connector plug right angle 50 Ω 1pc
Telegärtner 100024987 MCX Connector plug right angle 50 Ω 1pc
Extended range
Order code: 07-6154
MPN: 100024987

Available to back orderBack order, lead time 5 weeks
1+ £8.61
Price per unit Ex VAT
Right angle Plug, right angle Soldering MCX connector 50Ω
Telegärtner 100024994 MCX Connector straight 50 Ω 1 piece
Telegärtner 100024994 MCX Connector straight 50 Ω 1 piece
Order code: 07-6157
MPN: 100024994
1+ £5.01
Price per unit Ex VAT
Straight Connector, straight MCX connector 50Ω
Telegärtner 100025000 MCX Connector right angle 50 Ω 1pc
Telegärtner 100025000 MCX Connector right angle 50 Ω 1pc
Order code: 07-6158
MPN: 100025000
1+ £8.23
Price per unit Ex VAT
Right angle Connector, right angle MCX connector 50Ω
Telegärtner 100025003 MCX Connector straight 50 Ω 1pc
Telegärtner 100025003 MCX Connector straight 50 Ω 1pc
Extended range
Order code: 07-6160
MPN: 100025003

Available to back orderPlease contact us for lead time
2+ £3.47
Price per unit Ex VAT
Straight Connector, straight MCX connector 50Ω
Telegärtner 100025004 MCX Connector Straight 50 Ω 1pc
Telegärtner 100025004 MCX Connector Straight 50 Ω 1pc
Extended range
Order code: 07-6161
MPN: 100025004

Available to back orderPlease contact us for lead time
2+ £3.08
Price per unit Ex VAT
Straight Connector, straight MCX connector 50Ω
Telegärtner 100027678 MCX Connector Plug Straight 50 Ω 1pc
Telegärtner 100027678 MCX Connector Plug Straight 50 Ω 1pc
Order code: 07-6225
MPN: 100027678
1+ £4.33
Price per unit Ex VAT
Straight Plug, straight RG 58 MCX connector 50Ω
Telegärtner 100027685 MCX Connector plug right angle 50 Ω 1pc
Telegärtner 100027685 MCX Connector plug right angle 50 Ω 1pc
Extended range
Order code: 07-6226
MPN: 100027685

Available to back orderPlease contact us for lead time
1+ £6.88
Price per unit Ex VAT
Right angle Plug, right angle MCX connector 50Ω

Trustpilot