Telegärtner 100024994 MCX Connector straight 50 Ω 1 piece

Image Representative of Range

Telegärtner 100024994 MCX Connector straight 50 Ω 1 piece

MPN
100024994
Brand
Telegartner
EAN-13
4018359192914
Order Code
07-6157
Country of Origin
Germany
View Full Product Range (8)

Discontinued


The Telegärtner MCX connector, model 100024994, is a straight, 50-ohm coaxial connector. It is designed for high-frequency applications and is typically used in RF communication equipment. This connector is suitable for applications requiring reliable and efficient transmission of radio signals.
Type MCX connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Connector, straight

Trustpilot