Telegärtner 100024987 MCX Connector plug right angle 50 Ω 1pc

Image Representative of Range

Telegärtner 100024987 MCX Connector plug right angle 50 Ω 1pc

MPN
100024987
Brand
Telegartner
EAN-13
4018359237820
Order Code
07-6154
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner MCX connector, model 100024987, is a right-angle plug designed for 50 O impedance systems. This high-frequency coaxial connector is ideal for antenna and RF applications. It is commonly used in telecommunications and data transmission equipment.
Type MCX connector
Impedance 50Ω
Mounting Direction Right angle
Connector Type Plug, right angle
Contact Termination Soldering

Reviews

Be the first to submit a review

Trustpilot