Telegärtner 100025004 MCX Connector Straight 50 Ω 1pc

Image Representative of Range

Telegärtner 100025004 MCX Connector Straight 50 Ω 1pc

MPN
100025004
Brand
Telegartner
EAN-13
4018359220556
Order Code
07-6161
Country of Origin
Germany
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderPlease contact us for lead time

Telegärtner manufactures the 100025004 MCX connector, providing a straight 50 O connection. This high-frequency coaxial connector is designed for reliable signal transmission. It is commonly used in applications involving radio frequency equipment and telecommunications.
Type MCX connector
Impedance 50Ω
Mounting Direction Straight
Connector Type Connector, straight

Reviews

Be the first to submit a review

Trustpilot