Telegärtner Coaxial Connectors TNC connector 612907

The Telegärtner TNC sockets are coax connectors designed for stability and optimal performance, ensuring reliable connectivity in electronic applications.
Description Image Product Buy Pricing (Ex VAT) Mounting Direction Cable category Connector Type Cable Ø Contact Termination Mounting Hole Diameter Type Impedance Case Material Contact Material Insulation Material Max. frequency Seal Type Temperature Range
Telegärtner 100023759 TNC Socket built-in 50 Ω threaded anti-vibration
Telegärtner 100023759 TNC Socket built-in 50 Ω threaded anti-vibration
Standard range
Order code: 07-5954
MPN: 100023759

Despatched within 4 working days - 30 in stock
1+ £11.78
Price per unit Ex VAT
Socket, built-in Soldering 11.7mm TNC connector 50Ω Brass nickel plated Brass gold plated PTFE 11GHz Screw-on -40 - +155°C
Telegärtner 100023768 TNC Socket straight 50 Ω 1pc Coax Connector threaded
Telegärtner 100023768 TNC Socket straight 50 Ω 1pc Coax Connector threaded
Standard range
Order code: 07-5958
MPN: 100023768

Despatched within 4 working days - 9 in stock
1+ £6.40
Price per unit Ex VAT
Straight RG 316/U Socket, straight 2.70mm Crimp TNC connector 50Ω Brass nickel plated Brass gold plated PTFE 11GHz Screw-on -40 - +155°C

Trustpilot