Telegärtner 100023800 TNC Socket 50 Ω Built-in Coax Connector 1pc

Image Representative of Range

Telegärtner 100023800 TNC Socket 50 Ω Built-in Coax Connector 1pc

MPN
100023800
Brand
Telegartner
EAN-13
2050003470919
Order Code
07-5969
Country of Origin
China
View Full Product Range (3)

Discontinued


The Telegärtner 100023800 TNC connector is a built-in socket with an impedance of 50 O. It is designed for high-frequency applications, making it suitable for use in coaxial and antenna connections. Typically, it is used in communication equipment and radio frequency systems.
Type TNC connector
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Trustpilot