Telegärtner 100023759 TNC Socket built-in 50 Ω threaded anti-vibration

Image Representative of Range

Telegärtner 100023759 TNC Socket built-in 50 Ω threaded anti-vibration

MPN
100023759
Brand
Telegartner
EAN-13
2050003472951
Order Code
07-5954
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £13.54
10+ £12.30
100+ £11.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Telegärtner TNC connector socket is a built-in, 50 O coaxial connector known for its high-frequency applications. It is typically used in radio, telecommunications, and antenna systems. This reliable component ensures secure connections and optimal signal transfer in various electronic equipment.
Type TNC connector
Impedance 50Ω
Case Material Brass nickel plated
Connector Type Socket, built-in
Contact Material Brass gold plated
Contact Termination Soldering
Insulation Material PTFE
Max. frequency 11GHz
Mounting Hole Diameter 11.7mm
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot