Telegärtner 100023768 TNC Socket straight 50 Ω 1pc Coax Connector threaded

Image Representative of Range

Telegärtner 100023768 TNC Socket straight 50 Ω 1pc Coax Connector threaded

MPN
100023768
Brand
Telegartner
EAN-13
2050003473316
Order Code
07-5958
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £6.40 £5.74
10+ £5.28
100+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Telegärtner's model 100023768 is a straight TNC connector socket designed for 50 O impedance. This high-frequency coaxial connector is ideal for ensuring reliable connections in communications equipment. Commonly used in radio and network applications, it supports robust signal transmission.
Type TNC connector
Impedance 50Ω
Mounting Direction Straight
Cable category RG 316/U
Cable Ø 2.70mm
Case Material Brass nickel plated
Connector Type Socket, straight
Contact Material Brass gold plated
Contact Termination Crimp
Insulation Material PTFE
Max. frequency 11GHz
Seal Type Screw-on
Temperature Range -40 - +155°C

Reviews

Be the first to submit a review

Trustpilot