Telegärtner 100022135 FO patch panel 6 ports SC 1U marshalling rack

MPN
100022135
Brand
Telegartner
EAN-13
4018359365899
Order Code
07-5739
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £91.26 £77.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Telegärtner FO patch panel 100022135 is a 1 U, 19-inch panel designed with 6 SC ports for efficient fibre optic management. This eco-friendly patch panel is ideal for data centres, telecommunications, and other network environments requiring high-density fibre connections. Its robust construction ensures reliable performance and easy installation.
Type FO patch panel
Factory colour Grey-white (RAL 7035)
Fibre quality Multimode OM3
Height 44mm
Patch panel Design Equipped
Rack unit 1 U
Specification SC
Width 482mm

Reviews

Be the first to submit a review

Trustpilot