Telegärtner 100021990 LC 1U patch panel pre-assembled modular rack

Image Representative of Range

Telegärtner 100021990 LC 1U patch panel pre-assembled modular rack

MPN
100021990
Brand
Telegartner
EAN-13
4018359493226
Order Code
07-5738
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £223.67 £197.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner's FO patch panel LC 1 U is designed for efficient fibre optic cable management. It features built-in couplings and pigtails, providing a convenient solution for network installations. This patch panel is commonly used in data centres and telecommunications rooms for organised fibre connectivity.
Type FO patch panel
Connections LC couplings
Height 44mm
Length 265mm
Patch panel Design Equipped
Rack unit 1 U
Specification LC
Width 482mm

Reviews

Be the first to submit a review

Trustpilot