Telegärtner 100021697 FO patch panel 1U modular extendable

MPN
100021697
Brand
Telegartner
EAN-13
4018359211363
Order Code
07-5736
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £73.00 £62.05
10+ £59.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Telegärtner FO patch panel 100021697 is a 1U rack unit designed for efficient fibre optic cable management. It features durable construction and high port density to accommodate extensive networking needs. Typical applications include data centres and telecommunications rooms to organise and connect fibre optic cabling systems.
Type FO patch panel
Factory colour Grey-white (RAL 7035)
Height 44mm
Length 300mm
Patch panel Design Unequipped
Rack size 483 mm (19")
Rack unit 1 U
Width 480mm

Reviews

Be the first to submit a review

Trustpilot