Telegärtner 100012843 Coax Cable 4.95mm RG400 50Ω Transparent Per Metre

Image Representative of Range

Telegärtner 100012843 Coax Cable 4.95mm RG400 50Ω Transparent Per Metre

MPN
100012843
Brand
Telegartner
EAN-13
2050003441575
Order Code
07-5680
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £14.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Telegärtner 100012843 is a transparent coaxial cable with an outside diameter of 4.95 mm and an impedance of 50 O, available for purchase per metre. This high-quality cable is ideal for satellite and digital TV applications, ensuring reliable signal transmission. It is often used in installations requiring durable RG400 cables.
Colour Transparent
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Flame Retardant Non-Corrosive (FRNC)
Type 100012843

Reviews

Be the first to submit a review

Trustpilot