Telegärtner 100012817 Coax Cable 2.50mm OD RG316 50Ω Brown/metre

Image Representative of Range

Telegärtner 100012817 Coax Cable 2.50mm OD RG316 50Ω Brown/metre

MPN
100012817
Brand
Telegartner
EAN-13
2050003423014
Order Code
07-5676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 50 in stock

Telegärtner produces the RG316 coaxial cable with an outside diameter of 2.50 mm, offering 50 O impedance. It is brown and sold per metre, ideal for use in satellite and TV antenna connections. The cable is suitable for digital applications, ensuring reliable signal transmission.
Colour Brown
Length Sold Per Metre
LAN Category Not Applicable
Shielding Braid shielding
Insulation Material Flame Retardant Non-Corrosive (FRNC)
Type 100012817

Reviews

Be the first to submit a review

Trustpilot