Telegärtner 100012331 Fibreglass FO Cable Turquoise 3m SC-LC 50/125µ OM3

MPN
100012331
Brand
Telegartner
EAN-13
4018359358099
Order Code
17-7074
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £18.81
10+ £18.05
50+ £17.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Telegärtner 100012331 is a fibreglass fibre optic cable designed for high-performance data transmission within optical communication lines. This network cable assembly features a turquoise sheath and measures 3.00 metres in length, equipped with one SC plug and one LC plug. It utilises a 50/125 µm multimode optical fibre standard, specifically the OM3 classification, facilitating efficient data transfer modulated on light waves. This cable is typically employed in networking environments where rapid and reliable data communication is crucial, such as in data centres, telecommunications infrastructure, and enterprise network backbones. Its construction and design make it ideal for applications requiring high bandwidth and minimal signal loss over short to medium distances.
Length 3.00m
Colour Turquoise
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM3
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC plug
Type B LC plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot