Telegärtner 100012290 Fibre Optic Cable Violet Fibreglass 3.00 m OM4 SC-LC

MPN
100012290
Brand
Telegartner
EAN-13
4018359407575
Order Code
17-7073
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Telegärtner 100012290 offers a high-performance fibre optic cable designed for efficient data transfer in networking applications. This 3.00 metre multimode OM4 cable features a violet fibreglass construction and is terminated with one SC plug and one LC plug, suitable for versatile optical communication lines. The cable utilises 50/125 µm fibre specifications, ensuring optimal modulation of data on light waves for reliable and high-speed transmission. It is ideal for use in environments requiring high-capacity data transfer, such as data centres, telecommunications infrastructure, and high-speed broadband networks, where dependable and fast networking based on light wave technology is essential.
Length 3.00m
Colour Violet
Connection Type Fibreglass
Type FO Cable
Cable Design Round
Cable features Duplex
Cable Use FO
Connector Version straight
Content 1
Core Material FO
Fibre quality Multimode OM4
Fibre Type 50/125 µ
Jumper Type Duplex
No. of A connectors 1
No. of B connections 1
Product Type FO Cable
Type A SC plug
Type B LC plug
Version Cable

Reviews

Be the first to submit a review

Trustpilot